The GLS85LD0512-60-RI-LBTE is an industrial-grade secondary storage controller IC with a 16-bit external data bus. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3.135V and 3.465V, respectively. The IC is packaged in a 91-terminal R-PBGA-B91 package, measuring 12mm in width and 24mm in length, with terminals positioned on the bottom. It is designed for use in flash memory drive applications.
Greenliant GLS85LD0512-60-RI-LBTE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 91 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B91 |
| Width | 12 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.