
The GLS85LD0512-60-RI-LBTE-TM023 is a 512MB NAND FLASH IC with an access time of 60ns. It operates within a temperature range of -40°C to a maximum temperature not specified. The device is supplied with a maximum voltage of 5V and a minimum voltage of 3.3V. It is packaged in a LBGA package and is available in a tray packaging with 88 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Greenliant GLS85LD0512-60-RI-LBTE-TM023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 60ns |
| Package/Case | LBGA |
| Memory Size | 512MB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Package Quantity | 88 |
| Packaging | Tray |
| Series | GLS85PATA |
| Weight | 1.312lb |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LD0512-60-RI-LBTE-TM023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.