
Flash Memory 4G NAND 60ns 3.3V Industrial
Greenliant GLS85LD1004T-60-RI-LCTE-TM023 technical specifications.
| Access Time | 60ns |
| Package/Case | LBGA |
| Max Supply Voltage | 5V |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Supply Voltage | 3.3V |
| Package Quantity | 88 |
| Packaging | Tray |
| Series | GLS85PATA |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LD1004T-60-RI-LCTE-TM023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.