The GLS85LP1002P-S-I-FTE-ND001 is a 91-pin industrial temperature BGA secondary storage controller IC from Greenliant. It operates over a temperature range of -40°C to 85°C and is designed for use in industrial applications. The device has a nominal supply voltage of 3.3V and features a JEDEC package code of R-PBGA-B91. It measures 14mm in width and 24mm in length, with a pin count of 91. The controller IC is suitable for use in secondary storage applications, including flash memory drives.
Greenliant GLS85LP1002P-S-I-FTE-ND001 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 91 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B91 |
| Width | 14 |
| Length | 24 |
| Pin Count | 91 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.