The GLS85LP1004P-S-I-FTE is an industrial-grade secondary storage controller from Greenliant, operating within a temperature range of -40°C to 85°C. It features a 3.3V nominal supply voltage and a maximum supply current of 200mA. The device is packaged in a 91-pin BGA with a 10x16mm footprint. It is designed for use in industrial applications, meeting the requirements of industrial temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 91 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B91 |
| Width | 14 |
| Length | 24 |
| Pin Count | 91 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |