The Greenliant GLS85LS1064B-M-I-FZJE is an industrial secondary storage controller with a nominal supply voltage of 3.3V. It is packaged in a 14 x 24 mm, 1.95 mm height, 1 mm pitch, ROHS compliant, 145-pin FBGA. The device operates over a temperature range of -40°C to 85°C. It is designed for use in secondary storage applications, including flash memory drives.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 145 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B145 |
| Width | 14 |
| Length | 24 |
| Pin Count | 145 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |