This industrial-grade flash memory IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 145 terminals positioned on the bottom and is packaged in a 14mm x 24mm R-PBGA-B145 package. The IC operates at a nominal supply voltage of 3.3V and is designed for serial access. It has a large memory capacity of 68719476736 words, with a code capacity of 64000000000 words.
Greenliant GLS85LS1064B-M-I-FZJE-TT088 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 145 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B145 |
| Width | 14 |
| Length | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 68719476736 |
| Number of Words Code | 64000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Greenliant GLS85LS1064B-M-I-FZJE-TT088 to view detailed technical specifications.
No datasheet is available for this part.