This 900uH wirewound ferrite inductor features a 5% tolerance and a minimum quality factor of greater than 18. It has a minimum self resonant frequency of greater than 0.75MHz and a maximum DC resistance of 33. The inductor is designed for surface mount applications and has a product length of 11.8mm, a height of 2.5mm, and a product depth of 3.6mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Grupo Premo SDTR1103-0090J technical specifications.
| Type | Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 900uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 33Ohm |
| Minimum Quality Factor | >18 |
| Minimum Self Resonant Frequency | >0.75MHz |
| Product Length | 11.8mm |
| Height | 2.5mm |
| Product Depth | 3.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.