Inductor Transponder Coil Wirewound 7200uH 125KHz 39.5Q-Factor 82.5Ohm DCR
Grupo Premo SDTR1103CAP-720J technical specifications.
| Type | Transponder Coil |
| Technology | Wirewound |
| Inductance | 7200uH |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 82.5Ohm |
| Minimum Quality Factor | 39.5 |
| Minimum Self Resonant Frequency | 0.3MHz |
| Product Length | 12.1mm |
| Height | 2.9mm |
| Product Depth | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.