Inductor Transponder Coil Wirewound 900uH 5% 125KHz 24Q-Factor Ferrite 20Ohm DCR
Grupo Premo TR1102-0090J technical specifications.
| Type | Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 900uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 20(Typ)Ohm |
| Minimum Quality Factor | 24(Typ) |
| Minimum Self Resonant Frequency | >0.9MHz |
| Product Length | 11.2mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.