Power Line Filter EMC 50Hz/60Hz 25A 520VAC Terminal Block Flange Mount
Grupo Premo X-B8210-004R0 technical specifications.
| Max Current Rating | 25A |
| Max Voltage Rating | 520VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Terminal Block |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.