The ZC1003-0720J is a wirewound transponder coil with an inductance of 7200uH. It has a maximum DC resistance of 55mΩ and a minimum quality factor of greater than 55. The coil's self resonant frequency is greater than 0.85MHz. It measures 10.2mm in length and 3.4mm in height, with a product depth of 10.2mm. The ZC1003-0720J operates within a temperature range of -40°C to 125°C.
Grupo Premo ZC1003-0720J technical specifications.
| Type | Transponder Coil |
| Technology | Wirewound |
| Inductance | 7200uH |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 55Ohm |
| Minimum Quality Factor | >55 |
| Minimum Self Resonant Frequency | >0.85MHz |
| Product Length | 10.2mm |
| Height | 3.4mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.