This 1Mb SRAM IC features a 17-bit address bus and operates at a supply voltage of 3.3V. It is packaged in a FBGA package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is available in a tray packaging.
GSI GS71108AGU-7I technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.