The GS72108AGP-8I is an 18-bit SRAM with a density of 2Mb and an operating supply voltage of 3.3V. It is packaged in a TSOP2-44 package and is available in a tray. The SRAM has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 2Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |