The GS74104AGP-10I is a 4Mb SRAM with a 20-bit address bus width and an operating supply voltage of 3.3V. It is packaged in a TSOP package and is rated for operation between -40°C and 85°C. This device is RoHS compliant and is available in a tray packaging format.
GSI GS74104AGP-10I technical specifications.
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.