Standard SRAM, 512KX8, 12ns, CMOS, PBGA48, 6 X 10 MM, ROHS COMPLIANT, FBGA-48
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |