Sign in to ask questions about the GSI GS78116AB-8I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GSI GS78116AB-8I technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS78116AB-8I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.