The GS81302Q07GE-318I is a 144Mb SRAM IC with 2 ports, packaged in a FBGA. It operates at a supply voltage of 1.8V and has a temperature range of -40°C to 100°C. This device is RoHS compliant and not radiation hardened.
GSI GS81302Q07GE-318I technical specifications.
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 144Mb |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.