The GS81302Q37GE-318 is a 144Mb SRAM IC with 21-bit address bus width. It is packaged in a FBGA package and is available in bulk packaging. The IC operates within a temperature range of 0°C to 85°C. It is RoHS compliant and not radiation hardened.
GSI GS81302Q37GE-318 technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 144Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS81302Q37GE-318 to view detailed technical specifications.
No datasheet is available for this part.