This 144Mb SRAM IC features a 23-bit address bus and operates at a supply voltage of 1.8V. It is packaged in a FBGA package and is available in bulk packaging. The device is specified to operate over a temperature range of -40°C to 100°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the GSI GS81302QT07E-318I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GSI GS81302QT07E-318I technical specifications.
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 144Mb |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS81302QT07E-318I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.