The GS816018DGT-200VT is a 100-pin quad SRAM IC from GSI, featuring a commercial temperature grade and a JEDEC package code of R-PQFP-G100. It operates within a supply voltage range of 1.7V to 2V and has a maximum operating temperature of 70°C. The device has a parallel interface and a maximum access time of 6.5ns. It is packaged in a 14mm x 20mm LQFP package.
GSI GS816018DGT-200VT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 6.5 |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS816018DGT-200VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.