This 119-pin BGA package SRAM IC operates over a temperature range of -55°C to 125°C. It features a supply voltage of 2.3V to 2.7V and a nominal supply voltage of 2.5V. The device has a maximum access time of 6.5ns and a memory capacity of 524288 words, with 512000 words of code. It is a cache SRAM with parallel access.
GSI GS816236DB-200MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 119 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 6.5 |
| Eccn Code | 3A991.B.2.B |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.