The GS8162Z36DGD-200I is a 18Mb SRAM IC with a 19-bit address bus width. It is packaged in a FBGA package type and is available in bulk packaging. The device operates over a temperature range of -40°C to 100°C. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
GSI GS8162Z36DGD-200I technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.