The GS8182D09BD-333I is an 18Mb SRAM IC with a 19-bit address bus width. It operates at a supply voltage of 1.8V and is packaged in a FBGA package. The device is designed to function within an operating temperature range of -40°C to 85°C. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
GSI GS8182D09BD-333I technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.