The GS8182D09BD-375 is an 18Mb SRAM IC with a 19-bit address bus width and 2 ports. It operates at a supply voltage of 1.8V and has a maximum operating temperature of 70°C. The device is packaged in a FBGA package type and is available in a tray packaging format. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
GSI GS8182D09BD-375 technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.