The GS8182D09BD-400 is a 18Mb SRAM IC with a 19-bit address bus width, packaged in a FBGA package. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 1.8V. The device is available in a tray packaging format and is not designed for radiation hardening. Additionally, it does not comply with RoHS regulations.
Checking distributor stock and pricing after the page loads.
GSI GS8182D09BD-400 technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.