The GS8182D36BD-167 is an 18Mb SRAM IC with 2 ports, operating at a supply voltage of 1.8V and featuring a 17-bit address bus. It is packaged in a FBGA package and is available in a tray. The device operates within a temperature range of 0°C to 70°C. It is not radiation hardened and does not comply with RoHS regulations.
Checking distributor stock and pricing after the page loads.
GSI GS8182D36BD-167 technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.