This 18Mb SRAM IC features 2 ports with a 17-bit address bus, operating within a temperature range of 0 to 70°C. It is packaged in a FBGA package and is supplied at 1.8V. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
GSI GS8182D36BD-200 technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.