The GS8182D36BD-250IT is an industrial-grade DDR SRAM memory IC with a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 165-pin LBGA package and features a parallel interface. The access time is maximally 0.45ns.
Checking distributor stock and pricing after the page loads.
GSI GS8182D36BD-250IT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.