The GS8182D37BD-400 is an 18Mb SRAM with a 17-bit address bus width, operating at 1.8V. It is packaged in a FBGA package and is specified to operate over a temperature range of 0°C to 70°C. The SRAM is available in a tray packaging configuration.
Checking distributor stock and pricing after the page loads.
GSI GS8182D37BD-400 technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.