This 18Mb SRAM from GSI features a 17-bit address bus and operates at a supply voltage of 1.8V. The device is packaged in a FBGA package and is specified to operate over a temperature range of -40°C to 85°C. The SRAM is available in a tray packaging format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
GSI GS8182D37BGD-375I technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.