The GS8182D37BGD-400 is an 18Mb 2-port SRAM IC from GSI, packaged in a FBGA package and available in a tray. It operates at a supply voltage of 1.8V and has a maximum operating temperature of 70°C. The device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
GSI GS8182D37BGD-400 technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.