The GS8182D37BGD-435I is an 18Mb dual-port SRAM with a 17-bit address bus. It operates at a supply voltage of 1.8V and is packaged in a flip-chip ball grid array (FBGA). The device is designed to function within a temperature range of -40°C to 85°C. It is available in a tray packaging format and is compliant with RoHS regulations. The SRAM does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
GSI GS8182D37BGD-435I technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.