The GS8182D37BGD-435IT is a 165-pin industrial DDR SRAM IC from GSI, operating within a temperature range of -40 to 85 degrees Celsius. It requires a supply voltage of 1.7 to 1.9 volts and has a maximum clock frequency of 435 MHz. The device features a parallel interface and separate I/O pins, with a maximum standby current of 0.2 mA and an access time of 0.45 ns. The GS8182D37BGD-435IT is packaged in a LBGA, BGA165 configuration with dimensions of 11mm by 15mm and a pin count of 165.
Checking distributor stock and pricing after the page loads.
GSI GS8182D37BGD-435IT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 10 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.9 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.2 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 435 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.