The GS8182Q08BGD-133I is an 18Mb SRAM with a 20-bit address bus width and two ports. It is packaged in a FBGA and comes in a tray. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. The GS8182Q08BGD-133I is a semiconductor integrated circuit designed for memory applications.
GSI GS8182Q08BGD-133I technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8182Q08BGD-133I to view detailed technical specifications.
No datasheet is available for this part.