The GS8182Q09BD-133I is an 18Mb SRAM IC with 20-bit address bus width and 2 ports. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is packaged in a tray and features a FBGA package type.
GSI GS8182Q09BD-133I technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.