The GS82582D20GE-500 is a 165-ball LBGA SRAM IC with a supply voltage range of 1.7 to 1.9V and an operating temperature range of 0 to 85°C. It features a maximum access time of 0.45ns and is available in a 15x17mm package. This SRAM IC is designed for use in a variety of applications, including those requiring high-speed data transfer and storage.
GSI GS82582D20GE-500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.