The GS82582DT38GE-550 is a 165-ball R-PBGA-B165 SRAM IC with a supply voltage range of 1.7-1.9V and an operating temperature range of 0-85°C. It has a parallel access interface and a maximum access time of 0.45ns. The device is packaged in a 15x17mm LBGA package with terminals on the bottom. It is a standard SRAM memory IC with a capacity of 8388608 words and a code capacity of 8000000 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| REACH | Compliant |
| Military Spec | False |