The GS832036GT-133 is a 36Mb SRAM IC with a 20-bit address bus width and four ports. It is packaged in a TQFP package and is available in a tray. The device operates within a temperature range of 0°C to 70°C. It is RoHS compliant and not radiation hardened. The GS832036GT-133 is a type of memory IC.
GSI GS832036GT-133 technical specifications.
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS832036GT-133 to view detailed technical specifications.
No datasheet is available for this part.