The GS832036GT-133I is a 36Mb SRAM with 4 ports, packaged in a TQFP. It operates between -40°C and 85°C. This device is RoHS compliant and not radiation hardened.
GSI GS832036GT-133I technical specifications.
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.