The GS8320E18AGT-200T is a 100-pin LQFP quad-supply SRAM IC from GSI, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 2V and a minimum supply voltage of 1.7V, with a maximum supply current of 0.185A. The device features a maximum access time of 6.5ns and a maximum clock frequency of 200MHz. It is designed for use in parallel mode and has a maximum standby current of 0.03A.
GSI GS8320E18AGT-200T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.185 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS8320E18AGT-200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.