The GS8320Z18GT-133 is a 36Mb SRAM IC with a 21-bit address bus and two ports. It is packaged in a TQFP package and operates over a temperature range of 0 to 70°C. This device is compliant with RoHS regulations and is not radiation hardened.
GSI GS8320Z18GT-133 technical specifications.
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.