This 36Mb SRAM is packaged in a FBGA with a 20-bit address bus width. It operates over a temperature range of -40°C to 85°C. The device is available in a tray packaging format and is not radiation hardened. It is not RoHS compliant.
GSI GS8321Z36E-133I technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8321Z36E-133I to view detailed technical specifications.
No datasheet is available for this part.