The GS832236GB-166I is a 36Mb SRAM IC with a 20-bit address bus, packaged in a FBGA package. It operates within a temperature range of -40°C to 85°C. This device is available in a tray packaging configuration and is compliant with RoHS regulations. The GS832236GB-166I does not feature radiation hardening.
GSI GS832236GB-166I technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.