The GS8322Z18GB-166 is a 36Mb SRAM with a 21-bit address bus and two ports. It is packaged in a RoHS compliant FBGA package, measuring 14 x 22 mm with a 1.27 mm pitch. The device operates over a temperature range of 0 to 70°C. It is available in a tray packaging format and is not radiation hardened.
GSI GS8322Z18GB-166 technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8322Z18GB-166 to view detailed technical specifications.
No datasheet is available for this part.