The GS8322Z72C-225MT is a 209-pin BGA SRAM IC from GSI, featuring a ZBT architecture and operating within a temperature range of -55 to 125 degrees Celsius. It has a supply voltage of 2.3 to 2.7V and a maximum supply current of 0.39A. The device has a maximum clock frequency of 225MHz and a maximum access time of 4.4ns. It is designed for use in military-grade applications and has a standby current of 0.2uA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 209 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B209 |
| Width | 14 |
| Length | 22 |
| Pin Count | 209 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.39 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.2 |
| Access Time-Max | 4.4 |
| Clock Frequency-Max (fCLK) | 225 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |