The GS8322Z72GC-133I is a 36Mb SRAM with 8 ports, packaged in a FBGA. It operates within a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is not radiation hardened. It is available in a tray packaging format.
GSI GS8322Z72GC-133I technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.