The GS8322Z72GC-133IV is a 36Mb SRAM memory device with 8 ports, packaged in a FBGA case. It operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and not radiation hardened. It has a 19-bit address bus width and a density of 36Mb.
GSI GS8322Z72GC-133IV technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8322Z72GC-133IV to view detailed technical specifications.
No datasheet is available for this part.