This 36Mb SRAM features a 20-bit address bus and operates at a supply voltage of 1.8V. It is packaged in a FBGA package and has a maximum operating temperature of 85°C. The device is designed to function within a temperature range of -40°C to 85°C.
GSI GS8342Q18AE-167I technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8342Q18AE-167I to view detailed technical specifications.
No datasheet is available for this part.