The GS8342Q18BGD-300T is a commercial-grade QDR SRAM memory IC with a supply voltage range of 1.7V to 1.9V and a nominal voltage of 1.8V. It has 2097152 words of memory and a maximum access time of 0.45ns. The device operates at a maximum clock frequency of 300MHz and has a maximum supply current of 0.775A. The GS8342Q18BGD-300T is packaged in a 165-pin BGA with dimensions of 11mm x 15mm and a 40-pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GSI GS8342Q18BGD-300T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.775 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.225 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 300 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS8342Q18BGD-300T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.